Malico MBH45001-28W/2.6 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 28mm |
| Length | 45mm |
| Mount | Clip |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Malico MBH45001-28W/2.6 to view detailed technical specifications.
No datasheet is available for this part.