
Mallory Sonalert ACC02 technical specifications.
| Color | Black |
| Material | Polyamide, Steel, Chromate |
| Mount | Flush |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ACC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
