The ASI12N35MTRQ is a surface-mountable magnetic audio indicator that operates on a DC voltage range of 3 to 7V. It features an internal drive circuit (indicator type) requiring only a DC voltage to produce a single-tone sound. It is designed for automated assembly with a washable construction and a top-facing sound port.
Mallory Sonalert ASI12N35MTRQ technical specifications.
| Voltage - Rated | 5VDC |
| Voltage Range | 3 ~ 7VDC |
| Frequency | 3500Hz |
| Sound Pressure Level | 85 @ 5V, 10cmdB |
| Current - Supply | 30mA |
| Operating Temperature | -20 ~ +70°C |
| Diameter | 12mm |
| Height - Seated | 10.0mm |
| Driver Circuitry | Indicator, Internally Driven |
| Technology | Magnetic |
| Rohs Status | Compliant |
| Reach Status | Unaffected |
Download the complete datasheet for Mallory Sonalert ASI12N35MTRQ to view detailed technical specifications.
No datasheet is available for this part.