The AST0827MW-03ATRQ is a surface-mount magnetic audio transducer designed for efficient acoustic signaling. It operates at a rated voltage of 3V with a resonant frequency of 2730Hz. This component is housed in a compact 8.5mm x 8.5mm package and features a top-emitting sound port.
Mallory Sonalert AST0827MW-03ATRQ technical specifications.
| Rated Voltage | 3V |
| Operating Voltage Range | 2 to 4V |
| Resonant Frequency | 2730Hz |
| Sound Pressure Level (SPL) | 85dB |
| Current Consumption | 80mA |
| Impedance | 25Ohms |
| Operating Temperature | -20 to +70°C |
| Width/Length | 8.5mm |
| Height | 3.0mm |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Mallory Sonalert AST0827MW-03ATRQ to view detailed technical specifications.
No datasheet is available for this part.