The AST0927MW-03TRQ is a surface mount piezo transducer designed for external drive applications. It features a compact 9x9mm footprint with a height of 1.9mm, delivering a sound pressure level of 80dB at 3Vp-p while maintaining low current consumption of approximately 1mA. It operates within a frequency of 2731 Hz and is suitable for automated pick-and-place assembly.
Mallory Sonalert AST0927MW-03TRQ technical specifications.
| Voltage - Rated | 3Vp-p |
| Voltage Range | 1 - 25Vp-p |
| Frequency | 2731Hz |
| Sound Pressure Level (SPL) | 80dB |
| Current - Supply | 1mA |
| Operating Temperature | -20 to +70°C |
| Height - Seated (Max) | 1.9mm |
| Size / Dimension | 9.00mm x 9.00mmmm |
| Driver Circuitry | Transducer, Externally Driven |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Mallory Sonalert AST0927MW-03TRQ to view detailed technical specifications.
No datasheet is available for this part.