The AST1341MCTRQ is a high-performance surface mount (SMT) piezo audio transducer designed for compact electronic applications. It operates on a rated voltage of 3Vp-p (up to 20Vp-p max) and produces a sound pressure level of 80dB at a resonant frequency of 4000Hz. This component is part of the AST series of SMT transducers, featuring a small physical footprint and RoHS compliance for modern manufacturing standards.
Mallory Sonalert AST1341MCTRQ technical specifications.
| Sound Pressure Level | 80dBA |
| Resonant Frequency | 4000Hz |
| Rated Voltage | 3Vp-p |
| Maximum Voltage | 20Vp-p |
| Maximum Current | 2mA |
| Capacitance | 11000pF |
| Operating Temperature | -30 to +70°C |
| Diameter | 13mm |
| Height | 2.5mm |
| RoHS | Compliant |
| California Prop 65 | Warning: Lead components |
Download the complete datasheet for Mallory Sonalert AST1341MCTRQ to view detailed technical specifications.
No datasheet is available for this part.