Mallory Sonalert PB-0927P technical specifications.
| Diameter | 9mm |
| Length | 9mm |
| Operating Supply Voltage | 5V |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB-0927P to view detailed technical specifications.
No datasheet is available for this part.