Mallory Sonalert PB-1220P technical specifications.
| Diameter | 0.47inch |
| Frequency | 2.048kHz |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.5V |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB-1220P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.