Mallory Sonalert PB-1221P technical specifications.
| Diameter | 0.47inch |
| Length | 12mm |
| Operating Supply Voltage | 2.5V |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB-1221P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.