Mallory Sonalert PB-12N23P-12 technical specifications.
| Diameter | 12mm |
| Frequency | 400Hz |
| Housing Color | Black |
| Length | 9.5mm |
| Mount | Flush |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB-12N23P-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.