Mallory Sonalert PB-2015W technical specifications.
| Depth | 8.3mm |
| Diameter | 23mm |
| Frequency | 1.5kHz |
| Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Series | PB |
| Shape | Round |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB-2015W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.