Mallory Sonalert PB1621P technical specifications.
| Diameter | 0.63inch |
| Length | 16mm |
| Operating Supply Voltage | 7V |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB1621P to view detailed technical specifications.
No datasheet is available for this part.