Mallory Sonalert PFD-21A29W technical specifications.
| Diameter | 24mm |
| Frequency | 500Hz |
| Housing Color | Black |
| Length | 13.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 18mA |
| Mount | Flush |
| Nominal Supply Voltage (DC) | 12V |
| Series | PFD |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PFD-21A29W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.