Mallory Sonalert PH-143Q technical specifications.
| Color | Black |
| Diameter | 104mm |
| Frequency | 500Hz |
| Impedance | 8R |
| Max Power Dissipation | 10W |
| Mount | Brackets |
| Packaging | Bulk |
| Series | PH |
| Shape | Rectangular, Round, Oval |
| Termination | Wire Leads |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PH-143Q to view detailed technical specifications.
No datasheet is available for this part.
