Mallory Sonalert PH-150Q technical specifications.
| Color | White |
| Height | 120.5mm |
| Impedance | 8R |
| Length | 235mm |
| Max Power Dissipation | 30W |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PH |
| Shape | Rectangular, Round, Square |
| Termination | Wire Leads |
| Type | General Purpose |
| Weight | 100g |
| Width | 200mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PH-150Q to view detailed technical specifications.
No datasheet is available for this part.