
Mallory Sonalert PH-180Q technical specifications.
| Color | Black |
| Diameter | 88mm |
| Frequency | 500Hz |
| Impedance | 8R |
| Length | 105mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 10W |
| Mount | Brackets |
| Packaging | Bulk |
| Series | PH |
| Shape | Round, Oval |
| Termination | Wire Leads |
| Type | General Purpose |
| Weight | 382.8g |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PH-180Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.