
Mallory Sonalert PH-260Q technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Impedance | 8R |
| Length | 235mm |
| Max Power Dissipation | 25W |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PH |
| Shape | Round, Oval |
| Termination | Wire Leads |
| Type | General Purpose |
| Weight | 962.8g |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PH-260Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.