Mallory Sonalert PK-12N40P technical specifications.
| Diameter | 14mm |
| Frequency | 500Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Voltage (DC) | 12V |
| Self Resonant Frequency | 4.1kHz |
| Series | PK |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK-12N40P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.