Audio Indicators & Alerts PC MOUNT 3-20V
Mallory Sonalert PK-20A25P technical specifications.
| Diameter | 23mm |
| Frequency | 500Hz |
| Mount | PCB |
| Series | PK |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK-20A25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.