Audio Indicators & Alerts PC MNT 3.0-24V
Mallory Sonalert PK-21A31P technical specifications.
| Diameter | 24mm |
| Frequency | 500Hz |
| Mount | PCB |
| Series | PK |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK-21A31P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.