The PK20A38P is a 23mm diameter component with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a nominal supply voltage of 12V DC and a maximum supply current of 15mA. The component is mounted on a PCB and features a black housing. It is available in a quantity of 100 in the PK series.
Mallory Sonalert PK20A38P technical specifications.
| Diameter | 23mm |
| Frequency | 500Hz |
| Housing Color | Black |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | PCB |
| Nominal Supply Voltage (DC) | 12V |
| Package Quantity | 100 |
| Series | PK |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PK20A38P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.