Mallory Sonalert PL-21N30W technical specifications.
| Diameter | 24mm |
| Frequency | 500Hz |
| Mount | Flush |
| Series | PL |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PL-21N30W to view detailed technical specifications.
No datasheet is available for this part.