Mallory Sonalert PLD-20A35EW technical specifications.
| Diameter | 28mm |
| Frequency | 500Hz |
| Mount | Flanges |
| Series | PLD |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PLD-20A35EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.