
Mallory Sonalert PS-580 technical specifications.
| Current Rating | 150mA |
| Frequency | 500Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 150mA |
| Mount | Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Self Resonant Frequency | 2.8kHz |
| Series | PS |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PS-580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.