Mallory Sonalert PSR-18N08A-JQ technical specifications.
| Package/Case | Metal |
| Diameter | 18mm |
| Impedance | 8R |
| Max Power Dissipation | 300mW |
| Packaging | Bulk |
| Primary Type | Miniature |
| Self Resonant Frequency | 1.8kHz |
| Series | PSR |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PSR-18N08A-JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.