
Mallory Sonalert PSR-57N08A01-JQ technical specifications.
| Package/Case | Metal |
| Depth | 7mm |
| Diameter | 57mm |
| Frequency | 4kHz |
| Impedance | 8R |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | PSR |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PSR-57N08A01-JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.