Mallory Sonalert PT-1240PE technical specifications.
| Diameter | 13.5mm |
| Frequency | 4kHz |
| Length | 13.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Series | PT |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-1240PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.