Mallory Sonalert PT-2065FW technical specifications.
| Diameter | 0.94mm |
| Frequency | 6kHz |
| Housing Color | Black |
| Length | 1.34mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 28V |
| Self Resonant Frequency | 6kHz |
| Series | PT |
| Termination | Wire Leads |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-2065FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.