Mallory Sonalert PT-2745W technical specifications.
| Diameter | 30mm |
| Frequency | 4.5kHz |
| Height | 30mm |
| Length | 30mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Series | PT |
| Termination | Wire Leads |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-2745W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.