The PT-2746W is a 30mm piezo buzzer with a frequency of 4.5kHz and an operating supply voltage of 30V. It has a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. The buzzer has a diameter of 30mm, a height of 30mm, a length of 30mm, and a width of 5mm. It is available in a package quantity of 100 and features wire leads for termination.
Mallory Sonalert PT-2746W technical specifications.
| Diameter | 30mm |
| Frequency | 4.5kHz |
| Height | 30mm |
| Length | 30mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 100 |
| Series | PT |
| Termination | Wire Leads |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-2746W to view detailed technical specifications.
No datasheet is available for this part.