Mallory Sonalert PT-3534FP technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Nominal Supply Voltage (DC) | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-3534FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.