Mallory Sonalert PT-4175W technical specifications.
| Current Rating | 1.5mA |
| Diameter | 44mm |
| Frequency | 750Hz |
| Height | 14mm |
| Length | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Operating Supply Voltage | 3V |
| Self Resonant Frequency | 750Hz |
| Series | PT |
| Termination | Wire Leads |
| DC Rated Voltage | 3V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-4175W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.