Mallory Sonalert PT2038FW technical specifications.
| Diameter | 23.87mm |
| Frequency | 3.8kHz |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 28V |
| Series | PT |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT2038FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.