The SBS12M1PC is a medical-grade electromagnetic audible alarm. It is designed to meet IEC 60601-1-8 requirements for medical electrical equipment. This device features a cUL recognized 777D ABS plastic housing and operates within a 9 to 12 VDC range, producing sound levels up to 105 dB(A) typical at 10cm.
Mallory Sonalert SBS12M1PC technical specifications.
| Voltage Rating | 9 to 12VDC |
| Sound Level Level | 95 to 105dB(A) |
| Frequency | 150 to 4000Hz |
| Current Draw | <300mA |
| Operating Temperature | -30 to +65°C |
| Housing Material | ABS 777D Plastic Resin |
| RoHS | Compliant |
| Medical Standard | IEC 60601-1-8 |
| Safety Approval | cUL Recognized |
Download the complete datasheet for Mallory Sonalert SBS12M1PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.