
Mallory Sonalert SC2036CP technical specifications.
| Diameter | 42.85mm |
| Frequency | 100Hz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC2036CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.