Mallory Sonalert SEK101M063ST technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Mount | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SEK101M063ST to view detailed technical specifications.
No datasheet is available for this part.