Mallory Sonalert SEK221M025ST technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Mount | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SEK221M025ST to view detailed technical specifications.
No datasheet is available for this part.