Rawl Fixings is a manufacturer specializing in a range of fixing solutions for construction and industrial applications. Their product line includes anchors, mechanical fixings, and related accessories designed for various materials and load requirements.
Rawl Fixings Steel Expanding Bolt Cavity Fixing with 10mm fixing hole diameter
Pack quantity 25 A torque controlled expansion anchor comprising a split sleeve and a bolt incorporating an expander...
Rawl Fixings Steel Expanding Bolt Cavity Fixing with 12mm fixing hole diameter
Rawl Fixings Steel Expanding Bolt Cavity Fixing with 12mm fixing hole diameter
Rawl Fixings Iron, Steel Masonry Anchor 44060 M8, fixing hole diameter 14 mm, 9 mm, length 80mm
Rawl Fixings Steel Masonry Anchor 44205 M16, fixing hole diameter 17 mm, 25 mm, length 125mm
Head Cover Gasket 81
Rawl Fixings Steel Masonry Anchor 44610 M10, fixing hole diameter 11 mm, 16 mm, length 105mm
Rawl Fixings Steel Spring Toggle Cavity Fixing with 11mm fixing hole diameter
Vacuum, Disc Pad, Hook Face, 6
Rawl Fixings Steel Masonry Anchor 44565 M8, fixing hole diameter 14 mm, 9 mm, length 125mm
Rawl Fixings Brass, Rubber Wall Plug 9195 M5, fixing hole diameter 10mm, length 14.1mm
Rawl Fixings Steel Masonry Anchor 69716 M8, fixing hole diameter 12mm, length 80mm
Rawl Fixings Steel Masonry Anchor 44-210 M16, fixing hole diameter 17 mm, 25 mm, length 150mm
Rawl Fixings Steel Masonry Anchor 44411 M10, fixing hole diameter 16mm, length 120mm
Rawl Fixings Steel Masonry Anchor 69714 M8, fixing hole diameter 10mm, length 48mm
Rawl Fixings Steel Masonry Anchor 44432 M6, fixing hole diameter 12mm, length 73mm
Rawl Fixings Steel Expanding Bolt Cavity Fixing with 8mm fixing hole diameter
Rawl Fixings Steel Masonry Anchor 44401 M6, fixing hole diameter 12mm, length 83mm
Rawl Fixings Iron, Steel Masonry Anchor 44115 M10, fixing hole diameter 11 mm, 16 mm, length 115mm