Bondhus is a manufacturer specializing in tools and components, including hex keys, Torx® drivers, and other hand tools.

1/8 Cushion Grip Loop Hex T-Handle 9
3/8" Hex Tamper Resistant L-Wrench
M-TEC T10 x 4" Torx Screwdriver - 2 Component Handle
6mm Hex T-Handle 14 (356mm) Length
6mm Ball End Blade - 6.7
Ergonic 15/64" x 8" Slotted Screwdriver
.035" BriteGuard Plated Hex L-wrench - Long Tagged/Barcoded
Set 6 Hex Tamper Resistant L-Wrenches (2.5-8mm)
Set 8 Chrome Hex Pro Wrenches 1/8-3/8
10085BLX8TUM
Slotted 7/32" x 6-3/4" Blade for Torque Limiting Handle - 5-48 in/lbs
3.0mm ClickSet Hex Blade
SET 5 BRITE GRD BALL XL-L-WR-MM
Set 12 Hex L-wrenches (.050-5/16") - Long
T8 Star L-wrench - Short Arm Bulk
9/64" ProHold Ball End L-wrench Tagged & Barcoded
HEX KEY; AF Size - Metric:-; AF Size - Imperial:0.05; Hex Key Type:Ball End; Long Arm Length:-; Length:2.8 ;RoHS Compliant: NA
ClickSet Handle 12.4 in-lb/1.4 Nm
FELO E-slim Insulated 5 piece Screwdriver Set - SL and PH
FELOS / Torx T25 x 3" Bit on 1/4" stock