Silicon Labs is a leading provider of silicon, software, and solutions for a smarter, more connected world. They specialize in high-performance, low-power mixed-signal integrated circuits for a wide range of applications, including IoT, industrial automation, and automotive.
MEMS OSC PROG CMEMS LVCMOS 1.7V
Oscillator XO 27MHz ±61.5ppm 15pF CMOS 55% 2.5V 8-Pin SMD Tray
32-Bit RISC MCU, 48MHz, 256KB FLASH, 64-Pin TQFP, Industrial
Modem Chip Chipset 16-Pin SOIC Tube
SI32178+SI32919 Fxs+fxo Evaluation Board (flyback Dc-dc Conv
Oscillator XO 148.35MHz ±20ppm LVDS 55% 3.3V 6-Pin SMD Tray
8-Bit MCU, 64KB FLASH, 25MHz, 40 I/O, TQFP
Microcontroller,
Controlled Oscillator 74.25MHz VCXO LVPECL 6-Pin SMD T/R
534DA000139DG
XTAL OSC PROG XO HCSL 1.8V 20PPM
XTAL OSC XO 3.3V 8SMD
MEMS OSC PROG CMEMS LVCMOS 1.7V
Controlled Oscillator 125MHz VCXO LVPECL 8-Pin SMD T/R
534CB000135DGR
Oscillator XO 172.5MHz ±100ppm LVPECL 55% 3.3V 6-Pin SMD Tray
SILICON LABS 501BAA50M0000BAF MEMS Oscillator, CMEMS, Si50x Series, 50 MHz, 50 ppm, 3.3 V, SMD, 5mm x 3.2mm, CMOS
Controlled Oscillator 491.52MHz VCXO LVPECL 6-Pin SMD Tray
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16