Hylec is a manufacturer of electrical components, specializing in enclosures, junction boxes, and control panels. They offer a range of products designed for various industrial and commercial applications.

8 Pole Right angle PCB terminal block 5mm pitch 12A 300V
4 pole white polypropylene fused pillar terminal block 14.5mm pitch 76a 450v
Elevation head switch 1a 1b, Yellow cap AC.DC220-240V
8 pole red-brown polyamide PA6.6, with 25% glass fiber reinforced wire protected pillar terminal block 12mm pitch 41a 750v
11 Pole Vertical PCB terminal block 7.62mm pitch 12A 300V
Screw plug with sealing ring PA7001 M63x1,5 thread length 12 M63x1.5 , body - Polyamide PA6 V-2
Perfect cable gland PA7001 NPT 3/8 thread length 15, min/max cable dia 5-10
cable gland M32X1,5 thread length 7 min/max cable dia 11.5-15.5
Gland body PG29 thread length 8
Hexagonal locknut PA7001 M20X1,5 thread length M20x1.5 Body - Polyamide PA6 GF30
2 Pole Vertical PCB terminal block 5.08mm pitch 12A 300V
5 Pole horizontal spring PCB terminal block 5mm pitch 16A 250V
12 Pole Vertical PCB terminal block 7.5mm pitch 12A 300V
12 pole natural polyamide PA6.6 pillar terminal block 10mm pitch 32a 450v
7 Pole horizontal screw female plug terminal block 5mm pitch 13.5A 250V
7 pole red-brown polyamide PA6.6, with 25% glass fiber reinforced pillar terminal block 12mm pitch 57a 750v
Tee Tube 3+3 Pole Screw - end barrier contact 7mm to 10.5mm, 4 mm max conductor size IP68 32A 250V 3 cable entries, assembled
2 Pole 45 degree PCB terminal block 5mm pitch 15A 300V
12 Pole pa66 pillar terminal block 57a 750v
Sealing ring, material - SBR/NBR, multiple perforation Internal dia 14x17x20x23 Ext. Dia 29.8