Maruwa is a manufacturer specializing in electronic components, including ceramic substrates, ferrite products, and other advanced materials for various industries.

Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Ferrite Chip, 1 Function(s), 200A, ROHS COMPLIANT PACKAGE-2
Varistor, 30V, 1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Cap Ceramic Single 0.0039uF 50V YB 10% (8 X 3mm) Radial 5mm 85°C Bulk
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
Ferrite Chip, 1 Function(s), 50V, 2A, ROHS COMPLIANT PACKAGE-3
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Cap Ceramic 330pF 250V X7R 10% Pad SMD 1206 125°C
Feed Through Capacitor, 1 Function(s), 100V, 10A, METAL PACKAGE-2
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.1A 0.15Ohm DCR 0402 T/R
Ferrite Chip, 1 Function(s), 300A, ROHS COMPLIANT PACKAGE-2
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
Feed Through Capacitor, 1 Function(s), 250V, 10A, METAL PACKAGE-2
Data Line Filter, 200A,
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT PACKAGE-2
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
Cap Ceramic 330pF 630V X7R 10% Pad SMD 1206 125°C