Meggitt Sunbank is a leading manufacturer of advanced electronic components, specializing in high-reliability solutions for demanding applications. Their product portfolio includes a wide range of capacitors, filters, and other passive components designed to meet stringent performance and environmental requirements.
J1849-100J12A-H
Backshell, Fin #16 R/A With .50 Npsc
Micro D Backshell, Sz 15
S3279-1515-2.00-34
S4552R1038-34
38999S3 D/C PLUG SZ 13 CAD OD ;ROHS COMPLIANT: NO
SE16FR1206A2.ORC4
SSB-ADAPTER ASSEMBLEY
DUST CAP; Accessory Type:Dust Cap; For Use With:CA Series Reverse Bayonet Circular Connector Plugs; Connector Body Material:-; Connector Shell Size:20 ;RoHS Compliant: No
SE7F0902S2.0-34
SSB-ADAPTER ASSEMBLEY
CONNECTOR
SSB ADPT ASSY
J1636-1D10H-12
SSB-ADAPTER ASSEMBLEY
S2540C13F6-6.0-34-2.0
Sunbank Connector
38999 III PLUG COVER SZ 9 ;ROHS COMPLIANT: NO
RECEPTACLE COVER, CIRCULAR RECEPTACLE CONNECTOR; Accessory Type:Protective Receptacle Cover; For Use With:Glenair MIL-DTL-38999 Series III Circular Receptacle Connectors; Connector Body Material:Aluminium Body
SUNBANK M85049/52-1-14N Circular Connector Clamp, AS85049/52 Series