OC White is a manufacturer specializing in precision-machined components and assemblies for various industries.

Extension Cable (6 ft / 1.8m)
MICROSCOPE, TRINOCULAR STEREO-ZOOM
MacroZoom High Definition Video Inspection System; 24 Tall Double Ball Bearing Base Assembly; 1-80x Magnification; HD1
ProZoom .5x Auxillary Lens
Ergo-Zoom Ergonomically Adjustable Microscope; ESD Safe; Wide 10X Eyepieces; Standard Range 8-50x (up to 200x with optio
Magnilite Magnifier
Prolite Stereo-Zoom 4.5 Microscope Extra Large (22mm) 10X Eyepieces Range 3.5 - 225X (with optional parts) 0.5 Aux. Lens NO LIGHT
TOOLS, MAGNIFIERS INSPECTION; Accessory Type:Halogen Light; For Use With:O.C White Ergo-Zoom Digital Trinocular Microscopes; Arm Length:18; Tool Body Material:Steel ;RoHS Compliant: NA
Magnifier Switch
Micro-Lite Fully Variable LED Ring Illuminator with 9 High Output LEDs; 6000k Color Temperature; 100-240v (50/60hz); 66m
LED RING LIGHT
BASE; Accessory Type:Roll Around Base; For Use With:O.C White Prolite Magnifiers ;RoHS Compliant: NA
Micro-Lite Fiberoptic Power Box with IR Filter & 150w EKE Bulb (FL400); 0.998 Bore Nosepiece
INSPECTION LAMP; Accessory Type:Roll Around Base; For Use With:O.C White Prolite Magnifiers ;RoHS Compliant: NA
#8 Weighted Base for Magnilite 48lbs.
MICRO STEREO ZM 7X-45X W/LIGHT
LAMP MAGNIFIER 3 DIOPTER CLAMP
3x LED Machine Light, 19 OAL, 100-240v (50/60hz) transformer, 90* Swivel Adjustment, IP67 Waterproof, American Made, Te
O.C.WHITE - BON102F - FLUX DISPENSING PEN PACKAGE OF 5
LED Stereo Microscope 7X-45X Zoom, Base Mount