Staffall is an electronic component manufacturer specializing in the production of high-quality electronic parts.

Terminal 8.22mm
STAFFALL (SEALECTRO CIRCUIT)
CONNECTOR
CONNECTOR
ELECTRONIC COMPONET
CONNECTOR
Contact ST
STAFFALL 1426A-9-5 INSULATED TERMINAL
NON-INSULATED TERMINAL
STAFFALL 1426A-7-12 INSULATED TERMINAL
LS9777-1
STANDARD PLATER
Turret Terminal 9.7mm
PTFE Insulated Solder Terminals, Brass with Tin Plated
CONNECTOR
CONNECTOR
Terminal 6.09mm
SE12XC-09
TERMINAL
CONNECTOR