Bibby Sterilin is a manufacturer of laboratory consumables and equipment, specializing in products for microbiology, cell culture, and general laboratory use. Their offerings include petri dishes, culture media, pipettes, and sterilization equipment.
HD conical flask with wide neck,125ml
HD conical flask with wide neck,2000ml
Cylinder w/spout & detachable foot,250ml
250ML TPX CYLINDER
Low form HD beaker w/graduations,1000ml
Polyprop printed graduation jug,250ml
HD conical flask with wide neck,1000ml
Tall form beaker w/wht graduations,250ml
Conform to ISO 6706 Clear pin sharp blue graduations Ultra clear polypropylene with good chemical resistance Stable...
Complies with ISO 3819. Manufactured from Pyrex borosilicate glass. Excellent thermal performance. High resistance to...
PP round bottle with narrow neck,125ml
Bibby Sterilin PMP Laboratory Cylinder, 1000mL
Conform to ISO 6706 Clear pin sharp blue graduations Ultra clear polypropylene with good chemical resistance Stable...
Azlon Bulb Pipette, One Mark Pp , Class-B 5Ml (Pk-12)
250ML PP JUG (MOULDED)
Tall form beaker w/wht graduations,400ml
Calibrated to meet class B tolerance. Permanently marked with ring and inscriptions. Exposure to temperatures above...
BIBBY STERILIN 1480/02D Laboratory Dish, Petri, Pyrex Borosilicate Glass
PMP cylinder w/moulded graduations,25ml
DISH, PETRI, 100X20MM; Material: Pyrex Borosilicate Glass; Dish Type: Petri; Base Diameter: 94mm; Base Height: 20mm;...