Marathon 0987-RZ-TC-02 technical specifications.
| Max Current Rating | 50A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Pitch | 12.07mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 0987-RZ-TC-02 to view detailed technical specifications.
No datasheet is available for this part.