Marathon 0987 RZ TC11 technical specifications.
| Type | Heavy Duty Terminal Block |
| Number of Contacts | 22 |
| Terminal Pitch | 12.07mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 0987 RZ TC11 to view detailed technical specifications.
No datasheet is available for this part.