
General purpose terminal block featuring a 2-position barrier strip design. Panel mountable for secure installation. Accommodates two contacts with screw termination for reliable connections. Rated for a maximum current of 20A. Supports one circuit.
Marathon 101 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 101 to view detailed technical specifications.
No datasheet is available for this part.
