
6-position, 3-pole barrier strip terminal block with 9.5mm pitch. Features screw termination and a 20A maximum current rating. Designed for panel mounting and UL/CSA approved. Black in color, this general terminal block offers 3 circuits for versatile interconnectivity.
Marathon 103 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Poles | 3 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 103 to view detailed technical specifications.
No datasheet is available for this part.
